86 6618 1121 00005 | binder
Panel socket, M8, 5 pole, THT, screw locking, straight, 86 6618 1121 00005
Unit Price (€ / pc.)
18.8496 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
10 pcs.
17.7191 €
50 pcs.
16.6481 €
100 pcs.
15.6485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 86 6618 1121 00005, binder
M8 Female panel mount connector, Contacts: 5, shieldable, THT, IP67, M10x0.75, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |