86 6618 1121 00006 | binder

Panel socket, M8, 6 pole, THT, screw locking, angled, 86 6618 1121 00006

Order No.: 67F5793
EAN: 4099891674182
MPN:
86 6618 1121 00006
Series: 718
86 6618 1121 00006 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
20.4204 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.42 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4204 €
10 pcs.
19.1947 €
50 pcs.
18.0404 €
100 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 86 6618 1121 00006, Franz Binder

M8 Female panel mount connector, Contacts: 6, shieldable, THT, IP67, M10x0.75, front fastened.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 6 pole
Thread size M8
Type of locking screw locking
Orientation angled
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes