86 6620 1120 00404 | binder
Panel socket, M8, 4 pole, THT, screw locking, straight, 86 6620 1120 00404
Unit Price (€ / pc.)
18.7544 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
18.75 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7544 €
10 pcs.
16.5172 €
50 pcs.
15.3867 €
150 pcs.
14.6965 €
500 pcs.
13.9468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount connector, 86 6620 1120 00404, Franz Binder
M8-D Female panel mount connector, Contacts: 4, shieldable, THT, IP67.
Technical specifications
Version | Einbaubuchse | |
Thread size | M8 | |
Coding | D | |
Contact connection | THT | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |