86 7019 0002 00003 | binder
Panel plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 86 7019 0002 00003
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2372 €
50 pcs.
1.9754 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male receptacle, 86 7019 0002 00003, binder
M8 Male receptacle, Contacts: 3, unshielded, solder, IP67, for M8 tube.
Technical specifications
Version | Einbaustecker | |
Additional parts | bestückt | |
Thread size | M8 | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65 | |
Type of locking | Snap-in/Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |