99 0429 44 04 | binder

Angle plug, M12, 4 pole, screw connection, screw locking, angled, 99 0429 44 04

Order No.: 70P1001
EAN: 4099891674571
MPN:
99 0429 44 04
Series: 713
99 0429 44 04 binder Sensor-Actuator Connectors Image 1
99 0429 44 04 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.4482 €
50 pcs.
9.7104 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0429 44 04, binder

M12-A Male angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Technical specifications
Version Winkelstecker
Pin number 4-polig
Thread size M12
Coding A
Type of locking Schraubverriegelung
Orientation abgewinkelt
Contact connection Schraubanschluss
contact surface CuSnZn
Additional parts bestückt
Assembly Kabelmontage
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No