99 0430 14 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0430 14 04
Circular connector for sensor, M12, type Binder 713.
Rugged, water-proof design. Non-shielded. With screw lock; Conductor cross-sections: max. 0.75 mm². Cable outlet: 4.0 to 6.0 mm. Rated voltage: 250 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 2950 V. Contact resistance: < 8.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Overvoltage category: II. Male/Female contact material: copper zinc. Finish: CuSnZn. Housing, straight/angled: PBT/PA 66. Operating temperatures: - 40 to +85 °C. Certifications: UL.
Female cable connectors.
Technical attributes (index: type, number of poles, cable entry): 99-0430-14-04, 4-pole, 4.0 to 6.0 mm
Version | Kupplung | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |