99 0430 92 04 | binder
Angle coupling, M12, 4 pole, screw connection, screw locking, angled, 99 0430 92 04
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
10 pcs.
16.2673 €
50 pcs.
15.2915 €
100 pcs.
14.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 0430 92 04, binder
M12-A Female angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Winkelkupplung | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | abgewinkelt | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |