99 0431 500 04 | binder
Panel plug, M12, 4 pole, screw connection, screw locking, straight, 99 0431 500 04
Unit Price (€ / pc.)
9.8413 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
9.2463 €
50 pcs.
7.7350 €
100 pcs.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount connector, 99 0431 500 04, Franz Binder
M12-A Male panel mount connector, Contacts: 4, unshielded, screw clamp, IP67, UL, M20x1.5, for the power supply.
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |