99 0436 00 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, angled, 99 0436 00 05
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
10 pcs.
10.6624 €
50 pcs.
9.9127 €
100 pcs.
8.9131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0436-00-05, BINDER
M12-A Female angled connector, Contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |