99 0436 110 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 110 05
Unit Price (€ / pc.)
29.8690 € *
Available: 11 pcs.
Total Price:
29.87 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8690 €
10 pcs.
26.2752 €
50 pcs.
24.4902 €
150 pcs.
23.4192 €
500 pcs.
22.2173 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0436-110-05, Franz Binder
M12-B Female connector, poles 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | CuSnZn | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |