99 0436 19 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 19 05

Order No.: 66P3359
EAN: 4099879104311
MPN:
99 0436 19 05
Series: 713
99 0436 19 05 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
17.0646 €
50 pcs.
15.8984 €
150 pcs.
15.1963 €
500 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-0436-19-05, Franz Binder

M12-A Female connector, poles 5, 8.0-10.0 mm, unshielded, screw clamp, UL, VDE, for the power supply

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No