99 0436 225 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 225 05
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
10 pcs.
20.3014 €
50 pcs.
19.0757 €
100 pcs.
17.9333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0436 225 05, binder
M12-B Female cable connector, Contacts: 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Kupplung | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | B | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |