99 0436 24 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, angled, 99 0436 24 05

Order No.: 67F5934
EAN: 4099889703276
MPN:
99 0436 24 05
Series: 713
99 0436 24 05 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
16.5648 € *
Available: 14 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
14.5894 €
50 pcs.
13.5898 €
150 pcs.
12.9829 €
500 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 99-0436-24-05, BINDER

M12-A Female angled connector, Contacts: 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL.

Features

  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
  • Contact material: CuZn
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No