99 0436 684 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 0436 684 05
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
10 pcs.
20.5989 €
50 pcs.
19.3613 €
100 pcs.
18.1951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0436 684 05, binder
M12-A Female cable connector, Contacts: 5, 4.0-6.5 mm, unshielded, screw clamp, IP69K.
Technical specifications
Version | Kupplung | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |