99 0436 69 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, angled, 99 0436 69 05
Unit Price (€ / pc.)
15.9103 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
14.0182 €
50 pcs.
13.0543 €
150 pcs.
12.4712 €
500 pcs.
11.8405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0436-69-05, BINDER
M12-A Female angled connector, Contacts: 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, PG 9.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |