99 0437 142 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 142 05
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
14.2800 €
50 pcs.
13.2804 €
100 pcs.
12.3522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable duo connector, 99 0437 142 05, binder
M12-A Male cable duo connector, Contacts: 5, 2 x 2: 1.0-3.0 mm / Ø 4.0-5.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Stecker | |
Pin number | 5-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |