99 0437 145 05 | binder
Angle plug, M12, 5 pole, screw connection, screw locking, angled, 99 0437 145 05
Unit Price (€ / pc.)
21.3843 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.38 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3843 €
10 pcs.
20.0991 €
50 pcs.
18.8972 €
100 pcs.
17.7548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 0437 145 05, binder
M12-B Male angled connector, Contacts: 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
Version | Winkelstecker | |
Additional parts | bestückt | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |