99 0437 24 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, angled, 99 0437 24 05
Unit Price (€ / pc.)
16.4220 € *
Available: 79 pcs.
Leadtime: 4 Weeks **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
10 pcs.
14.4466 €
50 pcs.
13.4589 €
150 pcs.
12.8758 €
500 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99-0437-24-05, Franz Binder
M12-A Male connector, poles 5, 4.0-6.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |