99 0437 57 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 0437 57 05
Unit Price (€ / pc.)
14.9940 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.2090 €
50 pcs.
12.3046 €
150 pcs.
11.7691 €
500 pcs.
11.1622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-0437-57-05, Franz Binder
M12-A Male connector, poles 5, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | CuSnZn | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |