99 0486 12 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, straight, 99 0486 12 08
Unit Price (€ / pc.)
31.6540 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
31.65 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6540 €
5 pcs.
27.8579 €
10 pcs.
25.9658 €
25 pcs.
24.8234 €
50 pcs.
23.5501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0486-12-08, BINDER
M12-A Female cable connector, Contacts: 8, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, PG 9.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |