99 0486 52 08 | binder
Jack, M12, 8 pole, screw connection, screw locking, angled, 99 0486 52 08
Unit Price (€ / pc.)
32.9035 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
10 pcs.
28.9646 €
50 pcs.
26.9773 €
150 pcs.
25.7873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99-0486-52-08, Franz Binder
M12-A Female connector, poles 8, 6.0-8.0 mm, unshielded, screw clamp, IP67
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |