99 0487 29 08 | binder
Plug, M12, 8 pole, screw connection, screw locking, straight, 99 0487 29 08
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.24 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2399 €
10 pcs.
23.7286 €
25 pcs.
22.3125 €
50 pcs.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 0487 29 08, binder
M12-A Male cable connector, Contacts: 8, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, PG 11.
Technical specifications
Version | Stecker | |
Pin number | 8-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |