99 0492 12 12 | binder
Jack, M12, 12 pole, solder connection, screw locking, straight, 99 0492 12 12
Unit Price (€ / pc.)
36.1879 € *
Available: 45 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
36.19 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1879 €
5 pcs.
34.0102 €
15 pcs.
32.7131 €
50 pcs.
31.2732 €
150 pcs.
29.9642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-0492-12-12, Franz Binder
M12-A Female connector, poles 12, 6.0-8.0 mm, unshielded, solder, IP67, UL
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |