99 0524 24 04 | binder
Jack, M12, 4 pole, clamp connection, screw locking, angled, 99 0524 24 04
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.8996 €
50 pcs.
11.9952 €
100 pcs.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0524-24-04, BINDER
M12-A Female angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, wire clamp, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Klemmanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |