99 0527 14 04 | binder
Plug, M12, 4 pole, IDC connection, screw locking, straight, 99 0527 14 04
Unit Price (€ / pc.)
15.4105 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
13.5541 €
50 pcs.
12.6378 €
150 pcs.
12.0785 €
500 pcs.
11.4597 €
*incl. VAT plus shipping costs
**Subject to prior sale
M12 Male cable connector, 99-0527-14-04, Franz Binder
M12-A Male cable connector, Contacts: 4, 3.5-6.0 mm, unshielded, cutting clamp, IP67.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schneidklemmanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |