99 0530 12 04 | binder
Jack, M12, 4 pole, crimp connection, screw locking, straight, 99 0530 12 04
Unit Price (€ / pc.)
10.6386 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.8889 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0530 12 04, binder
M12-A Female cable connector, Contacts: 4, 6.0-8.0 mm, unshielded, crimping, IP67, UL.
Technical specifications
Version | Kupplung | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | A | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Additional parts | unbestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |