99 0536 24 05 | binder
Jack, M12, 5 pole, clamp connection, screw locking, angled, 99 0536 24 05
Unit Price (€ / pc.)
25.2280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.23 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2280 €
10 pcs.
22.1935 €
50 pcs.
20.6822 €
150 pcs.
19.7659 €
500 pcs.
18.7663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99-0536-24-05, Franz Binder
M12-A Female connector, poles 5, 4.0-6.0 mm, unshielded, wire clamp, IP67
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Klemmanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |