99 0629 19 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 0629 19 04

Order No.: 66P3513
EAN: 4099879105776
MPN:
99 0629 19 04
Series: 813
binder
99 0629 19 04 binder Sensor-Actuator Connectors Image 1
99 0629 19 04 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.3141 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
18.31 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3141 €
10 pcs.
16.1126 €
50 pcs.
15.0059 €
150 pcs.
14.3633 €
500 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99-0629-19-04, Franz Binder

M12-T Male connector, poles 4, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE

Technical specifications
Version plug
Thread size M12
Coding T
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead