99 0630 19 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0630 19 04
Unit Price (€ / pc.)
19.2304 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
10 pcs.
16.9218 €
50 pcs.
15.7675 €
150 pcs.
15.0773 €
500 pcs.
14.3038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0630-19-04, BINDER
M12-T Female cable connector, Contacts: 4, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |