99 0630 32 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 0630 32 04
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
15.8508 €
50 pcs.
14.7441 €
100 pcs.
13.7088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 0630 32 04, binder
M12-T Female cable connector, Contacts: 4, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | Kupplung | |
Pin number | 4-polig | |
Thread size | M12 | |
Coding | T | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |