99 0630 58 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, angled, 99 0630 58 04
Unit Price (€ / pc.)
14.8869 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
13.8516 €
50 pcs.
12.8877 €
100 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99-0630-58-04, Franz Binder
M12-T Female connector, poles 4, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | T | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |