99 0633 500 04 | binder
Panel plug, M12, 4 pole, screw connection, screw locking, straight, 99 0633 500 04
Unit Price (€ / pc.)
12.9234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.92 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9234 €
10 pcs.
12.0190 €
50 pcs.
11.1741 €
100 pcs.
10.0555 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-0633-500-04, BINDER
M12-T Male panel mount connector, Contacts: 4, unshielded, screw clamp, IP68, UL, VDE.
Features
- Contact material: CuZn
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
Version | Einbaustecker | |
Thread size | M12 | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |