99 0639 370 05 | binder
Angle plug, M12, 4 pole + FE, screw connection, screw locking, angled, 99 0639 370 05
Unit Price (€ / pc.)
36.4259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.43 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4259 €
10 pcs.
34.2363 €
25 pcs.
31.8563 €
50 pcs.
29.6191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 0639 370 05, binder
M12-L Male angled connector, Contacts: 4+FE, 8.0-13.0 mm, unshielded, screw clamp, IP67, M12x1.0, for the power supply, UL 2237 in preparation, with PE connection.
Technical specifications
Version | Winkelstecker | |
Pin number | 4-polig + FE | |
Thread size | M12 | |
Coding | L | |
Type of locking | Schraubverriegelung | |
Orientation | abgewinkelt | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Kabelmontage | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |