99 0685 19 03 | binder
Plug, M12, 2 pole + PE, screw connection, screw locking, straight, 99 0685 19 03
Unit Price (€ / pc.)
15.0892 € *
Available: 3 pcs.
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
10 pcs.
14.0301 €
50 pcs.
13.0424 €
100 pcs.
12.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 0685 19 03, binder
M12-S Male cable connector, Contacts: 2+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole + PE | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |