99 0689 19 04 | binder
Plug, M12, 3 pole + PE, screw connection, screw locking, straight, 99 0689 19 04
Unit Price (€ / pc.)
18.6473 € *
Available: 47 pcs.
Leadtime: On Request **
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
10 pcs.
16.4220 €
50 pcs.
15.3034 €
150 pcs.
14.6132 €
500 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-0689-19-04, Franz Binder
M12-S Male connector, poles 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | S | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 3-polig + PE | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |