99 0694 500 04 | binder
Panel socket, M12, 3 pole + PE, screw connection, screw locking, straight, 99 0694 500 04
Unit Price (€ / pc.)
16.4934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
15.3391 €
50 pcs.
14.2681 €
100 pcs.
13.2685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 99 0694 500 04, binder
M12-S Female panel mount connector, Contacts: 3+PE, unshielded, screw clamp, IP68, UL, VDE, M20x1.5.
Technical specifications
Version | Einbaubuchse | |
Pin number | 3-polig + PE | |
Thread size | M12 | |
Coding | S | |
Type of locking | Schraubverriegelung | |
Orientation | gerade | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Additional parts | bestückt | |
Assembly | Panelmontage | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |