99 0700 370 05 | binder
Jack, M12, 4 pole + PE, screw connection, screw locking, angled, 99 0700 370 05
Unit Price (€ / pc.)
31.3922 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
10 pcs.
29.5120 €
25 pcs.
27.4533 €
50 pcs.
25.5255 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 0700 370 05, binder
M12-K Female angled connector, Contacts: 4+PE, 8.0-13.0 mm, unshielded, screw clamp, IP67, UL 2237 in preparation, with PE connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole + PE | |
| Thread size | M12 | |
| Coding | K | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |