99 1429 810 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1429 810 04
Unit Price (€ / pc.)
18.2546 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.9813 €
50 pcs.
15.7913 €
100 pcs.
14.6846 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-1429-810-04, Franz Binder
M12-B Male connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |