99 1429 995 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1429 995 04
Unit Price (€ / pc.)
74.6130 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
74.61 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6130 €
5 pcs.
70.1386 €
15 pcs.
67.4611 €
50 pcs.
64.4742 €
150 pcs.
61.7848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-1429-995-04, Franz Binder
M12-B Male connector, poles 4, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68/IP69K | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |