99 1430 814 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1430 814 04
Unit Price (€ / pc.)
15.3391 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
15.34 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3391 €
10 pcs.
14.2681 €
50 pcs.
13.2685 €
100 pcs.
12.3284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-1430-814-04, BINDER
M12-A Female cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |