99 1430 995 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 1430 995 04
Unit Price (€ / pc.)
82.7288 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.73 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7288 €
5 pcs.
77.7665 €
15 pcs.
74.7915 €
50 pcs.
71.4714 €
150 pcs.
68.4964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-1430-995-04, BINDER
M12-B Female cable connector, Contacts: 4, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: II
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP68/IP69K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |