99 1433 810 04 | binder

Plug, M12, 4 pole, crimp connection, screw locking, angled, 99 1433 810 04

Order No.: 70P1126
EAN: 4099891675592
MPN:
99 1433 810 04
Series: 715
99 1433 810 04 binder Sensor-Actuator Connectors Image 1
99 1433 810 04 binder Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
20.5751 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
19.3375 €
50 pcs.
18.1832 €
100 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 1433 810 04, binder

M12-B Male cable connector, Contacts: 4, 5.0-8.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection crimp connection
contact surface gold-plated
Additional parts unequipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No