99 1434 814 04 | binder
Jack, M12, 4 pole, crimp connection, screw locking, straight, 99 1434 814 04
Unit Price (€ / pc.)
20.6346 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
18.1594 €
50 pcs.
16.9218 €
150 pcs.
16.1721 €
500 pcs.
15.3629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99-1434-814-04, Franz Binder
M12-A Female connector, poles 4, 5.0-8.0 mm, shieldable, crimping , IP67, UL
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |