99 1434 824 04 | binder
Jack, M12, 4 pole, crimp connection, screw locking, angled, 99 1434 824 04
Unit Price (€ / pc.)
32.1895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1895 €
10 pcs.
28.3220 €
50 pcs.
26.3942 €
150 pcs.
25.2280 €
500 pcs.
23.9428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99-1434-824-04, Franz Binder
M12-A Female connector, poles 4, 6.0-8.0 mm, shieldable, crimping , IP67, UL
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |