99 1436 814 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1436 814 05
Unit Price (€ / pc.)
28.6195 € *
Available: 45 pcs.
Total Price:
28.62 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6195 €
10 pcs.
25.1804 €
50 pcs.
23.4787 €
150 pcs.
22.4434 €
500 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-1436-814-05, BINDER
M12-A Female cable connector, Contacts: 5, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |