99 1436 822 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, angled, 99 1436 822 05
Unit Price (€ / pc.)
29.5477 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
29.55 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5477 €
5 pcs.
27.7746 €
15 pcs.
26.7036 €
50 pcs.
25.5255 €
150 pcs.
24.4545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99-1436-822-05, Franz Binder
M12-A Female connector, poles 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |