99 1436 992 05 | binder
Jack, M12, 5 pole, screw connection, screw locking, straight, 99 1436 992 05
Unit Price (€ / pc.)
50.6107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.61 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6107 €
5 pcs.
48.5877 €
10 pcs.
46.1601 €
25 pcs.
43.3874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket cable connector, 99 1436 992 05, Franz Binder
M12-A Female cable connector, Contacts: 5, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel.
Technical specifications
Version | Kupplung | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP68/IP69K | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |