99 1437 810 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 810 05
Unit Price (€ / pc.)
19.0162 € *
Available: 43 pcs.
Leadtime: On Request **
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.8738 €
50 pcs.
16.8028 €
100 pcs.
15.7913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug cable connector, 99 1437 810 05, Franz Binder
M12-B Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | B | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |