99 1437 812 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 812 05
Unit Price (€ / pc.)
21.0511 € *
Available: 40 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
10 pcs.
18.5164 €
50 pcs.
17.2550 €
150 pcs.
16.5053 €
500 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 99-1437-812-05, BINDER
M12-A Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |