99 1437 814 05 | binder
Plug, M12, 5 pole, screw connection, screw locking, straight, 99 1437 814 05
Unit Price (€ / pc.)
23.2407 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
23.24 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2407 €
10 pcs.
20.4561 €
50 pcs.
19.0638 €
150 pcs.
18.2189 €
500 pcs.
17.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-1437-814-05, Franz Binder
M12-A Male connector, poles 5, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
Version | Stecker | |
Thread size | M12 | |
Coding | A | |
Contact connection | Schraubanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |